Yageo Group C315C103M5R5TA7303

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C103M5R5TA7303.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.1
$ 0.084
Stock
5,000
19,490
Authorized Distributors
1
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXSR211C103KARTR1
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSA105C103MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC320C103M5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR211C103MAR
Multilayer Ceramic Capacitor, Skycap Sr Series, 0.01 - F, - 20%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes
Yageo GroupC320C103M1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf X7R 20% Ls=2.54Mm
Yageo GroupC322C103M1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C315C103M5R5TA7303 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
CAP, 0.01µF, 50V, 20%, X7R
C315C103M5R5TA7303, YAGEO / KEMET ELECTRONICS
CAP CER RAD MONO
CAP, 0.01µF, 50V, 20%, X7R; Capacitance: 10000pF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54mm;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.