Yageo Group C315C103K1R5TA7317

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C103K1R5TA7317.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-12.25%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.277
$ 0.277
Stock
51,869
197,713
197,713
Authorized Distributors
5
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
PDIP
PDIP
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.14 mm
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC322C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm
Yageo GroupC322C103K5R5TA
C322 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC324C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=2.54mm
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Bulk
KYOCERA AVXSR215C103KAA
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial

Descriptions

Descriptions of Yageo Group C315C103K1R5TA7317 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
C(SIZE)C-GOLDMAX CERAMIC CAPACITOR Radial ceramic capacitor -/+15ppm/Cel ppm/C 10% 10nF 100V
Kemet C315C103K1R5TA7317 Ceramic Capacitors Multilayer 10000pF 50V 1206
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125C Ammo Pack
MLC Capacitor 10nF 100V X7R P2,54 Taped
CAP, 0.01UF, 100V, MLCC, RADIAL; Capacitance: 0.01µF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.