Yageo Group C315C100J2G5TA7303

Ceramic capacitor, 10 pF, 200 V (DC), ±5 %, radial, pitch 2.54 mm, C0G, C315C100J2G5TA7303
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C100J2G5TA7303.

IHS

Datasheet19 pages2 years ago

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.126
$ 0.081
Stock
1,351
95,657
Authorized Distributors
0
6
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
DIP
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXSR151A100JAR
Capacitor Ceramic 10pF 100 Volt C0G 5% Radial 2.54 mm 125C Bulk
Yageo GroupC317C100J1G5TA
Cap Ceramic 10pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bag
Yageo GroupC410C100J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 10Pf C0G 5%
KYOCERA AVXSA102A100JAR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Through Hole Mount
Yageo GroupC316C100J2G5TA
Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR212A100JAR
Cap Ceramic 10pF 200V C0G 5% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C315C100J2G5TA7303 provided by its distributors.

Ceramic capacitor, 10 pF, 200 V (DC), ±5 %, radial, pitch 2.54 mm, C0G, C315C100J2G5TA7303
Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor -/+30ppm/Cel ppm/C 5% 10pF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.