Yageo Group C274AC34200AA0J

Cap Film 2uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C274AC34200AA0J.

IHS

Datasheet10 pages2 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 2.037
$ 1.83
Stock
7,709
2,930
Authorized Distributors
6
6
Capacitance
2 µF
2 µF
Dielectric
PP
-
Mount
-
-
Case/Package
Metal
-
Voltage Rating (DC)
470 V
-
Tolerance
5 %
-
Termination
Quick Connect
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECW-F4205JL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 2.0uF, +/-5%, LS=25mm, Blk ST
Yageo GroupC878AF24200AA4J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount
Yageo GroupC274ACA4200AL0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount
Yageo GroupC274AC24200SB0J
film capacitor 5% 2muF 470V
PanasonicECW-F2W225JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C274AC34200AA0J provided by its distributors.

Cap Film 2uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount
Radial Can FILM CAPACITOR C274 470V 2muF ±5% 0.984Dia 25.00mm
KEMET C274AC34200AA0J Film Capacitor, 2 F, 470 VAC, C27 Series,5%, Quick Connect, Snap-In, PP (Polypropylene)
CAP, 2µF, 470VAC, 5%, PP, CAN, PANEL; Capacitance:2µF; Product Range:C27 Motor Run Series; Voltage Rating:470VAC; Capacitor Terminals:Quick
CAPACITOR, FILM, 2UF 470V, QUICK CONNECT; Dielectric Type:Metallized PP; Capacitor Case / Package:Can; Capacitance:2µF; Capacitance Tolerance:± 5%; Capacitor Mounting:Stud Mount - M8; Voltage(AC):470V; Lead Spacing:13.4mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.