Yageo Group C274AC24200AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount
$ 1.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C274AC24200AA0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-2.18%

Alternate Parts

Price @ 1000
$ 1.816
$ 1.924
Stock
1,270
6,988
Authorized Distributors
6
6
Capacitance
2 µF
2 µF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Metal
Voltage Rating (DC)
-
470 V
Tolerance
-
5 %
Termination
-
Quick Connect
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C274AC24200AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount
Motor Run PP Metallized Film Capacitor 2uF ±5 %
MOTOR RUN CAP, 2UF, 470V, M8, CAN;
2¦ÌF ¡À5% 10mm 470V , 25mm*56.5mm*60mm
C274AC24200AA0J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.