Yageo Group C274AC24500AA0J

Cap Film 5uF 470VAC PP 5% (30 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C274AC24500AA0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-13.97%

Alternate Parts

Price @ 1000
$ 2.235
$ 2.333
$ 2.333
Stock
17,984
8,153
8,153
Authorized Distributors
6
6
6
Capacitance
5 µF
5 µF
5 µF
Dielectric
PP
PP
PP
Mount
-
Chassis Mount
Chassis Mount
Case/Package
Metal
Radial
Radial
Voltage Rating (DC)
-
470 V
470 V
Tolerance
5 %
5 %
5 %
Termination
Faston
Quick Connect
Quick Connect
Height - Seated (Max)
-
58.4962 mm
58.4962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC274AC34500SA0J
C 5UF POLYPROPYLENE FILM CAPACITOR 470 V AC +/-5% 30MM
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Yageo GroupC274AC34500AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Stud Mount
Yageo GroupC276CC34500AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Stud Mount
Film Capacitor, Mkp1848 Series, 5 F, 5%, Pp (Polypropylene), 700 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C274AC24500AA0J provided by its distributors.

Cap Film 5uF 470VAC PP 5% (30 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Stud Mount
5 U 470V Rohs Compliant: Yes |Kemet C274AC24500AA0J
MOTOR RUN CAP, 5UF, 470V, M8, CAN;
5¦ÌF ¡À5% 10mm 470V , 30mm*56.5mm*58.5mm
C274AC24500AA0J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.