Vishay MKP1848C55050JK2

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
$ 2.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848C55050JK2.

IHS

Datasheet19 pages2 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

CAD Models

Download Vishay MKP1848C55050JK2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-02-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECW-FD2W475JB
Cap Film 4.7uF 450V PP 5% (25.3 X 11.7 X 21.4mm) Radial 15mm 110C Bulk
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Cap Film 5uF 450V PP 10% (31.5 X 11 X 21mm) Radial 27.5mm 0.0085 Ohm 105C Bulk
Yageo GroupR75PW44704030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-F2W475JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-FD2W475J
Ecwf(D), Met Polyprop Film Cap, Rad Lead; 450Vdc,4.7Uf,5% Ls=22.5 Bulk St Rohs Compliant: Yes

Descriptions

Descriptions of Vishay MKP1848C55050JK2 provided by its distributors.

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Cap Film 5uF 500V PP 5% (32 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 0.018 Ohm 105C
5µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
CAP, 5µF, 500V, 5%, PP; Capacitance: 5µF; Voltage Rating: 500V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: MKP1848C Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric