
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | C2225X102JZGACTU | 30 | 1 | Cut Tape | ||||||||
| DigiKey | 399-C2225X102JZGACTUCT-ND | 2,061 | 1 | Cut Tape | ||||||||
| TTI | C2225X102JZGACTU. | 30 | 10 | Cut Tape | 2h | |||||||
| Avnet | C2225X102JZGACTU | 0 | 1K | 1d | ||||||||
| RS (Formerly Allied Electronics) | C2225X102JZGACTU | 0 | 1 | Bulk | 13h |
Download datasheets and manufacturer documentation for Yageo Group C2225X102JZGACTU.
Download Yageo Group C2225X102JZGACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group C2225X102JZGACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C2225X102JZGACTU.