Yageo Group C1825C102JZGACTU

Cap Ceramic 0.001uF 2500V C0G 5% Pad SMD 1825 125°C Extreme Low ESR Automotive Medical T/R
$ 2.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1825C102JZGACTU.

IHS

Datasheet25 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
+57.39%

CAD Models

Download Yageo Group C1825C102JZGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1812X102JGGACTU
Cap Ceramic 0.001uF 2000V C0G 5% Pad SMD 1812 Flexible Termination 125C Extreme Low ESR T/R
Yageo GroupC2225X102JZGACTU
Cap Ceramic 0.001uF 2500V C0G 5% Pad SMD 2225 Flexible Termination 125°C Extreme Low ESR T/R
Yageo GroupC1206C102JCGACTU
Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Samsung Electro-MechanicsCL31C102JHHNNNE
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 1nF, Surface Mount, 1206 inch
Samsung Electro-MechanicsCL31C102JGHNNNE
Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C102JHHNFNE
CL31 Series 1206 1000 pF 630 V ±5% Tolerance NP0 Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1825C102JZGACTU provided by its distributors.

Cap Ceramic 0.001uF 2500V C0G 5% Pad SMD 1825 125°C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 1000pF C0G 1825 5%
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1825
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:1000pF; Capacitance Tolerance:±5%; Voltage Rating:2500VDC; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:1825; Termination:SMD RoHS Compliant: Yes
CAP, 1000PF, 2.5 KV, 5%, C0G/NP0, 1825; Capacitance: 1000pF; Voltage Rating: 2.5kV; Ceramic Capacitor Case: 1825 [4564 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1825C102JZGAC 7800
  • C1825C102JZGAC-TU
  • C1825C102JZGAC7800