Yageo Group C1206C102JCGACTU

Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102JCGACTU.

Farnell

Datasheet25 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages0 years ago

IHS

Newark

element14 APAC

TME

Inventory History

3 month trend:
+15.84%

CAD Models

Download Yageo Group C1206C102JCGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.383
Stock
26,570
25,520
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
-
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-04-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL31C102JHHNNNE
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 1nF, Surface Mount, 1206 inch
1kV 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C102JGHNNNE
Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C102JHHNFNE
CL31 Series 1206 1000 pF 630 V ±5% Tolerance NP0 Multilayer Ceramic Capacitor
KYOCERA AVX12062A102JAT2A
Cap Ceramic 0.001uF 200V C0G 5% SMD 1206 125°C Embossed T/R
1206 500V C0G 1000pF 5% multilayer ceramic capacitor

Descriptions

Descriptions of Yageo Group C1206C102JCGACTU provided by its distributors.

Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF C0G 1206 5%
Ceramic capacitor, 1 nF, 500 V (DC), ±5 %, SMD 1206, C0G, C1206C102JCGAC7800
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 500V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;1000PF;TOL 5%;SMT;VOL-RTG 500V;HIGH VOLTAGE;C0G
Ceramic Capacitor 1nF, 500VDC, 1206, ±5 %
1206 (3216Metric) SMD Comm C0G HV 500V 1000pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102JCGAC-TU
  • C1206C102JCGAC7800