Yageo Group C2225C104KCRACTU

Cap Ceramic 0.1uF 500V X7R 10% SMD 2225 Plastic T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2225C104KCRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+92.69%

CAD Models

Download Yageo Group C2225C104KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.507
Stock
35,703
14,520
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
-
Height
1.4 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX2225AC104KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225
KYOCERA AVX2225AC104KAZ1A
2225 100 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX2225AC104KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225
Yageo GroupC2225X104KFRACTU
Cap Ceramic 0.1uF 1500V X7R 10% Pad SMD 2225 Flexible Termination 125C Medical T/R

Descriptions

Descriptions of Yageo Group C2225C104KCRACTU provided by its distributors.

Cap Ceramic 0.1uF 500V X7R 10% SMD 2225 Plastic T/R
Multilayer Ceramic Capacitor, C Series, 0.1 - F, - 10%, X7R, 500 V, 2225 [5664 Metric] Rohs Compliant: Yes |Kemet C2225C104KCRACTU
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2225C104KCRAC-TU
  • C2225C104KCRAC7800
  • C2225C104KCRACTU.