What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C2225X104KFRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF X7R 2225 10% Flex Soft
$ 1.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2225X104KFRACTU.

IHS

Datasheet22 pages5 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-1.39%

CAD Models

Download Yageo Group C2225X104KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.734
$ 1.28
$ 1.28
Stock
260,268
78,817
78,817
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
2225
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
10 %
10 %
10 %
Height
1.4 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC2225C104KFRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF X7R 2225 10%
KYOCERA AVX2225AC104KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225
KYOCERA AVX2225AC104KAZ1A
2225 100 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX22255C104KAT2A
Cap Ceramic 0.1uF 50V X7R 10% SMD 2225 125°C Embossed T/R
Yageo GroupC2225C104KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 2225 10%

Descriptions

Descriptions of Yageo Group C2225X104KFRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF X7R 2225 10% Flex Soft
Cap Ceramic 0.1uF 1500V X7R 10% Pad SMD 2225 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225
Cap Ceramic 0.1uF 1500V X7R 10% SMD 2225 125°C Embossed Plastic T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2225X104KFRAC7800
  • C2225X104KFRACTU.