Yageo Group C2220X563KFRACTU

Cap Ceramic 0.056uF 1500V X7R 10% Pad SMD 2220 Flexible Termination 125C Low ESR Medical T/R
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220X563KFRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Inventory History

3 month trend:
-41.91%

CAD Models

Download Yageo Group C2220X563KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.178
Stock
708,707
6,379
Authorized Distributors
6
6
Capacitance
56 nF
56 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1210C563KDRACTU
Cap Ceramic 0.056uF 1000V X7R 10% Pad SMD 1210 125°C Low ESR Automotive Medical T/R
2220 56 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C563K5RACTU
56nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX08055C563KAT2A
0805 56 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX0603YC563KAT2A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 16V 0.056Uf X7R 0603 10%
Yageo GroupC0603C563K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.056uF X7R 0603 10%

Descriptions

Descriptions of Yageo Group C2220X563KFRACTU provided by its distributors.

Cap Ceramic 0.056uF 1500V X7R 10% Pad SMD 2220 Flexible Termination 125C Low ESR Medical T/R
Cap Ceramic 56000pF 1500V X7R 10% SMD 2220 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.056uF, Surface Mount, 2220
Cap Cer SMD 2220 56nF 10% 1500V X7R Flexi T&R
2220 (5750Metric) SMD Comm X7R HV Flex 1.5kV 0.056muF ±10% X7R
CAP CER 0.056UF 1.5KV X7R 2220
56nF ¡À10% X7R 1.5KV 2220 5.9mm*5mm*5mm
C2220X563KFRAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220X563KFRAC7800