Yageo Group C2220X226K3RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2220 10% Flex AEC-Q200
$ 3.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220X226K3RACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+83.45%

CAD Models

Download Yageo Group C2220X226K3RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.566
$ 2.831
$ 2.831
Stock
10,731
131,748
131,748
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.4 mm
2.4 mm
2.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC2220C226K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
KYOCERA AVX22203C226MAT2A
2220 22 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC2220C226M3RACTU
SMD Comm X7R 2220 (5750Metric) Ceramic Capacitor 0.224Lx0.197W 5.70mmx5.00mm X7R ±20% 22muF
25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22203C226M4Z2A
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 FlexiTerm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C2220X226K3RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2220 10% Flex AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
Cap Ceramic 22uF 25V X7R 10% SMD 2220 125°C Embossed Plastic T/R
Avnet Japan
Cap Ceramic 22uF 25V X7R 10% Pad SMD 2220 Flexible Termination 125C Automotive AEC-Q200 Medical T/R
Mlcc Cap, Aec-Q200, X7R, 22Uf, 25V, 2220; Capacitance:22Μf; Voltage Rating:25V; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Operating Temperature Min:-55°C; Case Size:2220 Rohs Compliant: Yes |Kemet C2220X226K3RACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220X226K3RACAUTO.