Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C2220C226M3RACTU

SMD Comm X7R 2220 (5750Metric) Ceramic Capacitor 0.224Lx0.197W 5.70mmx5.00mm X7R ±20% 22muF
$ 2.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C226M3RACTU.

IHS

Datasheet1 page4 years ago
Datasheet4 pages0 years ago

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-32.84%

CAD Models

Download Yageo Group C2220C226M3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.559
$ 2.474
$ 2.474
Stock
68,098
24,877
24,877
Authorized Distributors
6
5
5
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
2.4 mm
2.4 mm
2.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

KYOCERA AVX22203C226MAT2A
2220 22 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22203C226M4Z2A
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 FlexiTerm 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
CAP CER 22UF 63V X7R SMD / 22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Descriptions

Descriptions of Yageo Group C2220C226M3RACTU provided by its distributors.

SMD Comm X7R 2220 (5750Metric) Ceramic Capacitor 0.224Lx0.197W 5.70mmx5.00mm X7R ±20% 22muF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
Cap Ceramic 22uF 25V X7R 20% SMD 2220 125°C Embossed Plastic T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C226M3RAC7800
  • C2220C226M3RACTU.