
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | C2220C222KHRACAUTO | 40,000 | 1K | 20h | ||||||||
| Newark | C2220C222KHRACAUTO | 739 | 1 | Cut Tape | ||||||||
| DigiKey | 399-16811-6-ND | 224 | 1 | Custom Reel | ||||||||
| TTI | C2220C222KHRACAUTO | 0 | 1K | Tape & Reel | 20h | |||||||
| TTI Asia | C2220C222KHRACAUTO | Contact | 21h |
Download datasheets and manufacturer documentation for Yageo Group C2220C222KHRACAUTO.
Download Yageo Group C2220C222KHRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group C2220C222KHRACAUTO provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C2220C222KHRACAUTO.