Murata GA355QR7GB153KW01L

CAP CER 0.015UF 250VAC X7R 2220 / 0.015 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA355QR7GB153KW01L.

element14 APAC

Datasheet237 pages13 years ago

Geoflip

Arrow.cn

Ciiva

X-ON

Inventory History

3 month trend:
-69.95%

CAD Models

Download Murata GA355QR7GB153KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C153KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.015uF X7R 1206 10%
630V 15nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12062C153KAT2A
1206 15 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 15nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 15nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12107C153KAT2A
1210 15 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GA355QR7GB153KW01L provided by its distributors.

CAP CER 0.015UF 250VAC X7R 2220 / 0.015 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Cap Ceramic Suppression X2 0.015uF 250VAC X7R 10% Pad SMD 2220 125C T/R
2220 0.015 uF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
2220 (5750Metric) CERAMIC CAPACITOR GA3 250V 0.015muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 5750M/2220
CAPACITOR, SAFETY, 15NF; Product Range:MURATA - GA3 Series; Capacitance:15000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:250VAC; Capacitor Case Style:2220 [5650 Metric]; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH