KYOCERA AVX 06035C153KAT2A

0603 15 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C153KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-11.12%

CAD Models

Download KYOCERA AVX 06035C153KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C153K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603
Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 125C T/R Automotive AEC-Q200
Surface Mount Ceramic Multilayer Capacitor 0.015uF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B153KB8NNNC
50V 15nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.015uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 06035C153KAT2A provided by its distributors.

0603 15 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.015uF 50V X7R 10% SMD 0603 125°C Paper T/R
0603 (1608Metric) ceramic capacitor 50V 0.015muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.015 UF;TOL 10%;VOL-RTG 50 VDC;SMT;0603;X7R;TAPE & REEL
CAP, 0.015µF, 50V, 10%, X7R, 0603, REEL
Ceramic Capacitor 15nF, 50V, 0603, ±10 %
Ceramic Capacitor 0.015Uf 50V, X7R, 10%, 0603, Full Reel; Capacitance:0.015Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 06035C153KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C-153KAT2A
  • 06035C153KAT2A.
  • 06035C153KAT2A..
  • 06035C153KAT2A/4K
  • 06035C153KAT2A4K
  • 06035C153KAT2A\4K
  • 06035C153KAT2A\\4K
  • 06035C153KAT2A\\\\\\\\4K