Yageo Group C2220C105MCR2L7186

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1uF X7R 2220 20% Metal
$ 11.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C105MCR2L7186.

IHS

Datasheet14 pages2 years ago

Ciiva

Inventory History

3 month trend:
-61.18%

CAD Models

Download Yageo Group C2220C105MCR2L7186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.631
$ 3.18
Stock
17,274
117,404
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CKG Series 6 x 5 mm 1 uF 250 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210
Stacked Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 20%, X7R, 1812 [4532 Metric], 5 mm Stack Height
Stacked Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height

Descriptions

Descriptions of Yageo Group C2220C105MCR2L7186 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1uF X7R 2220 20% Metal
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
Stacked SMD 2J-Lead KPS SMD Comm X7R HV SnPb 500V 1muF ±20% X7R
CapCeramic 1uF 500V X7R 20% 2 Stacked 125°C T/R
1.00Uf 500V Rohs Compliant: No |Kemet C2220C105MCR2L7186
1¦ÌF ¡À20% X7R 500V 6mm*5mm*5mm
CAN, 1UF, 500V, MLCC STACKED, 2220;
C2220C105MCR2L7186, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C105MCR2L 7186