What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 18127C333KAT2A

1812 33 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18127C333KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-0.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX1812CC333KAT1A
Cap Ceramic 0.033uF 600V/630V X7R 10% Pad SMD 1812 125C T/R
Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
Yageo GroupC1812V333KBRACTU
1812 ARCSHIELD HV 33NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVX1812PC333KAT1A
1812 33 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812C333KCRACTU
Capacitor,Ceramic,33Nf,500Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc Rohs Compliant: Yes
KYOCERA AVX1812AC333KAT1A
Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125C T/R

Descriptions

Descriptions of KYOCERA AVX 18127C333KAT2A provided by its distributors.

1812 33 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 500V X7R 10% SMD 1812 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812
1812 (4532Metric) ceramic capacitor 500V 0.033muF ±10% X7R
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:500VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes
Capacitance nF = 33 / Rated Voltage V = 500 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX