Yageo Group C1812X332KGRACTU

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X332KGRACTU.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1812X332KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.115
$ 0.775
Stock
8,790
69,620
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX1812WC332KAT1A
Cap Ceramic 0.0033uF 2500V X7R 10% Pad SMD 1812 125C T/R
KYOCERA AVX1812WC332KAT1A
Cap Ceramic 0.0033uF 2500V X7R 10% Pad SMD 1812 125C T/R
Yageo GroupC1812C332KGRACTU
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm X7R HV 2000V 2kV 3300pF ±10% X7R
KYOCERA AVX1812GC332KAT1A
1812 3.3 nF 2000 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
2kV 3.3nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 3.3nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1812X332KGRACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000volts 3300pF X7R 10% Flex Term
1812 (4532Metric) SMD Comm X7R HV Flex 2kV 3300pF ±10% X7R
CAP, 3300PF, 2KV, MLCC, 1812; Capacitance: 3300pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Temper
CAPACITOR, 1812, 2000V, 3.3NF; Capacitor Application:Automotive Qualified; Dielectric Characteristic:X7R; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:2kV; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Temperature Coefficient:± 15%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.