Murata GR443QR73D332KW01L

2kV 3.3nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR443QR73D332KW01L.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-18.62%

CAD Models

Download Murata GR443QR73D332KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.428
Stock
106,519
25,054
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX1812WC332KAT1A
Cap Ceramic 0.0033uF 2500V X7R 10% Pad SMD 1812 125C T/R
KYOCERA AVX1812WC332KAT1A
Cap Ceramic 0.0033uF 2500V X7R 10% Pad SMD 1812 125C T/R
Yageo GroupC1206C332KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 3300pF X7R 1206 10%
Yageo GroupC1210C332KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 3300pF X7R 1210 10%
KYOCERA AVX1812SC332KAT1A
Cap Ceramic 0.0033uF 1500V X7R 10% SMD 1812 125°C T/R
1kV 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GR443QR73D332KW01L provided by its distributors.

2kV 3.3nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 3300 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0033uF 2000V X7R 10% SMD 1812 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 4532M/1812
Cap, Mlcc, 3300Pf, X7R, 2Kv, 1812 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GR443QR73D332KW01L
CAP, MLCC, 3300PF, X7R, 2KV, 1812;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GR443QR73D332KW01L.