Yageo Group C1812C563J5GACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1812
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C563J5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1812C563J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.913
Stock
2,630
1,186
Authorized Distributors
6
0
Capacitance
56 nF
56 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

50V 56nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C563J5GACTU
Cap Ceramic 0.056uF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
50V 56nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.051 uF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.056uF 50V C0G 5% Pad SMD 1206 125C Automotive T/R
Cap Ceramic 0.056uF 50V C0G 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of Yageo Group C1812C563J5GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 1812
CAP CER 0.056UF 50V C0G/NP0 1812
1812 (4532Metric) SMD Comm C0G 50V 0.056muF ±5% C0G NP0
Capacitor Ceramic 0.056Uf 50V, C0G, 5%, 1812, Full Reel; Capacitance:0.056Μf; Voltage(Dc):50V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemetrohs Compliant: Yes |Kemet C1812C563J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C563J5GAC-TU