Murata GRM31C5C1H563JA01K

Cap Ceramic 0.056uF 50V C0G 5% Pad SMD 1206 125C T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31C5C1H563JA01K.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Arrow.cn

CAD Models

Download Murata GRM31C5C1H563JA01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.131
Stock
1
1,159,031
Authorized Distributors
4
6
Capacitance
56 nF
56 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 56nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.056uF 50V C0G 5% Pad SMD 1206 125C Automotive T/R
1206 0.051 uF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM31C5C1H563JA01K provided by its distributors.

Cap Ceramic 0.056uF 50V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Surface Mount, 3216M/1206
CAP CER 0.056UF 50V C0G/NP0 1206
CAP, 56000PF, 50V, MLCC, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH