Yageo Group C1812C475K5RACAUTO

Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1812 125C Automotive T/R
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C475K5RACAUTO.

IHS

Datasheet26 pages3 years ago

Newark

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
-6.99%

CAD Models

Download Yageo Group C1812C475K5RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.456
$ 0.456
Stock
192,157
963,722
963,722
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX18125C475KAT2A
50V 4.7uF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125C475K4T2A
Cap Ceramic 4.7uF 50V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC1812X475K5RACTU
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1812 Flexible Termination 125C Automotive T/R
KYOCERA AVX18125C475KAZ2A
1812 STANDARD 4.7UF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of Yageo Group C1812C475K5RACAUTO provided by its distributors.

Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1812 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812
Chip Capacitance (Mlcc) 1812 4.7μF ±10% 50V X7R
KEMET - C1812C475K5RACAUTO - CONDENSATEUR, 4.7¦ÌF, 50V, 10%, X7R, 1812
CAP, MLCC, 4.7UF, 50VDC, X7R, 1812; Capacitance:4.7µF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C475K5RAC AUTO