TDK C4532X7R1H475K200KB

50V 4.7uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1H475K200KB.

TME

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-6.10%

CAD Models

Download TDK C4532X7R1H475K200KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 2220 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C475K5RACTU
50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C4532X7R1H475K200KB provided by its distributors.

50V 4.7uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812
CERAMIC CAPACITOR, 4.7UF, 50V, X7R, 10%, 1812, FULL REEL
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1812 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:4.5x3.2x2mm
EIA CASE SIZE: 1812, VOLTAGE: 50, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 2.00 ± 0.20
CAP, MLCC, X7R, 4.7UF, 50V, 1812
CAP, 4.7µF, 50V, 10%, X7R, 1812; Capacitance: 4.7µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R1H475K200KB.
  • C4532X7R1H475K200KB..