Yageo Group C1812C361JZGACTU

Cap Ceramic 360pF 2500V C0G 5% Pad SMD 1812 125C Extreme Low ESR Medical T/R
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C361JZGACTU.

IHS

Datasheet25 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-16.88%

CAD Models

Download Yageo Group C1812C361JZGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC1812C391JZGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 390pF X7R 1812 5%
Yageo GroupC1812C331JZGACTU
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm C0G HV 2.5kV 330pF ±5% C0G NP0
KYOCERA AVX1812HA331JAT2A
Cap Ceramic 330pF 3000V C0G 5% Pad SMD 1812 125C T/R
KYOCERA AVX1812GA331JAT1A
Cap Ceramic 330pF 2000V C0G 5% SMD 1812 125°C T/R
Yageo GroupC1812C331JDGACTU
Cap Ceramic 330pF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
3kV 330pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1812C361JZGACTU provided by its distributors.

Cap Ceramic 360pF 2500V C0G 5% Pad SMD 1812 125C Extreme Low ESR Medical T/R
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm C0G HV 2.5kV 360pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 360pF 0.05
Capacitor, ceramic,360Pf,2.5Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C361JZGACTU
CAP CER 360PF 2.5KV C0G/NP0 1812
CAP, 360PF, 2.5KV, MLCC, 1812; Capacitance: 360pF; Voltage Rating: 2.5kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.