Yageo Group C1812C331JDGACTU

Cap Ceramic 330pF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C331JDGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-2.39%

CAD Models

Download Yageo Group C1812C331JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 330pF C0G 1812 5%
KYOCERA AVX1812GA331JAT1A
Cap Ceramic 330pF 2000V C0G 5% SMD 1812 125°C T/R
KYOCERA AVX1812HA331JAT2A
Cap Ceramic 330pF 3000V C0G 5% Pad SMD 1812 125C T/R
Yageo GroupC1812C361JZGACTU
Cap Ceramic 360pF 2500V C0G 5% Pad SMD 1812 125C Extreme Low ESR Medical T/R
Yageo GroupC1812C301JZGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 300pF C0G 1812 5%
KYOCERA AVX1812AA331KAT1A
1812 330 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C331JDGACTU provided by its distributors.

Cap Ceramic 330pF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 330pF C0G 1812 5%
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812
Multilayer Ceramic Capacitor, C Series, 330 Pf, - 5%, C0G/Np0, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C331JDGACTU
CAP, 330PF, 1 KV, 5%, C0G/NP0, 1812
1812 (4532Metric) SMD Comm C0G HV 1kV 330pF ±5% C0G NP0
CAP, 330PF, 1 KV, 5%, C0G/NP0, 1812; Capacitance: 330pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C331JDGAC7800