TDK C4532C0G3F331K250KA

3kV 330pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532C0G3F331K250KA.

IHS

Datasheet10 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-24.49%

CAD Models

Download TDK C4532C0G3F331K250KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.549
$ 0.549
Stock
185,647
21,883
21,883
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-09-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

3kV 330pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812HA331KAT1A
1812 330 pF 3000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1808GA331KAT1A
1808 330 pF 2000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1808AA331KAT1A
Cap Ceramic 330pF 1000V C0G 10% SMD 1808 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111
Yageo GroupC1206C331K5GACTU
1206 C 330PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-10%

Descriptions

Descriptions of TDK C4532C0G3F331K250KA provided by its distributors.

3kV 330pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 330 pF, 3 kV (DC), ±10 %, SMD 1812 (4532), C0G, C4532C0G3F331K250KA
Cap Ceramic 330pF 3000V C0G 10% Pad SMD 1812 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=330pF, LxWxT:4.5x3.2x2.5mm
EIA CASE SIZE: 1812, VOLTAGE: 3000, CAP VALUE: 330, TOL: +/-10%, THICKNESS: 2.50 ± 0.30
CAP 330PF 3000VDC C0G 10% SMD 1812
Capacitance pF = 330 / Rated Voltage kV = 3 / Tolerance = ±10 % / Ceramic Dielectric = C0G / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532C0G3F331K250KA.