
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-C1808C152KGRACTUCT-ND | 1,000 | 1 | Cut Tape | ||||||||
| TTI | C1808C152KGRACTU | 0 | 1K | Tape & Reel | 10h | |||||||
| Newark | C1808C152KGRACTU | 0 | 1K | Tape & Reel | ||||||||
| Avnet | C1808C152KGRACTU | 0 | 1K | 10h | ||||||||
| TTI Europe | C1808C152KGRACTU | 0 | 1K | Tape & Reel | 11h |
Download Yageo Group C1808C152KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group C1808C152KGRACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: