What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 1812HC152KAT1A

Cap Ceramic 0.0015uF 3000V X7R 10% SMD 1812 125°C T/R
$ 0.507
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812HC152KAT1A.

IHS

Datasheet5 pages5 years ago

Newark

DigiKey

Inventory History

3 month trend:
+191%

CAD Models

Download KYOCERA AVX 1812HC152KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-07-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1812GC152KAT1A
1812 HV 1.5NF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812AC152KAT1A
Cap Ceramic 0.0015uF 1000V X7R 10% SMD 1812 125°C T/R
Yageo GroupC1808C152KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1500pF 250volts X7R 10%
Yageo GroupC1210C152KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1500pF X7R 1210 10%
KYOCERA AVX1808GC152KAT1A
Cap Ceramic 0.0015uF 2000V X7R 10% SMD 1808 125°C T/R
3kV 1.5nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1812HC152KAT1A provided by its distributors.

Cap Ceramic 0.0015uF 3000V X7R 10% SMD 1812 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 3kV 1500pF ±10% X7R
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:1500pF; Capacitance Tolerance:± 10%; Voltage Rating:3000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX