Yageo Group C1808C100JHGACTU

Cap Ceramic 10pF 3000V C0G 5% Pad SMD 1808 125°C Extreme Low ESR Automotive Medical T/R
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808C100JHGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+24.41%

CAD Models

Download Yageo Group C1808C100JHGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 0.351
Stock
13,565
65,841
Authorized Distributors
6
6
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
3 kV
3 kV
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 10pF 3.15KV C0G 5%
KYOCERA AVX1808HA100JAT1A
1808 10 pF 3000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1808 10 pF 3 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
3kV 10pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C100JHGACTU
1812 C 10PF CERAMIC MULTILAYER CAPACITOR, 3000 VDC, +125DEGC, C0G DIELEC, +/-5%
Yageo GroupC1206C100J5GACTU
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 10pF

Descriptions

Descriptions of Yageo Group C1808C100JHGACTU provided by its distributors.

Cap Ceramic 10pF 3000V C0G 5% Pad SMD 1808 125°C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01nF X7R 1808 5%
1808 (4520Metric) CERAMIC CAPACITOR SMD Comm C0G HV 3kV 10pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1908
Capacitor, ceramic,10Pf,3Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1808C100JHGACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1808C100JHGAC7800