Yageo Group C1206C100J5GACTU

SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 10pF
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C100J5GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet3 pages0 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-23.01%

CAD Models

Download Yageo Group C1206C100J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.085
$ 0.085
Stock
1,284,093
111,013
111,013
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 1206 Paper T/R
KYOCERA AVX12065A100JAT2A
50V 10pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10pF 200V C0G 5% SMD 1206 125°C Paper T/R
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 500V 1206 Paper T/R
KYOCERA AVX12065A100JAT4A
Cap Ceramic 10pF 50V C0G 5% SMD 1206 125°C Paper T/R
Samsung Electro-MechanicsCL31C100DBCNNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C100J5GACTU provided by its distributors.

SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 10pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206
Cap Ceramic 10pF 50V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap 10Pf 50Vdc C0G 5% Smd 1206 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;10.0PF;TOL+5%;SMT;VOL-RTG 50V;C0G;TR
Ceramic Capacitor 10pF, 50VDC, 1206, ±5 %
SMD MLC Capacitor 10pF 50V 5% COG 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C100J5GAC 7800
  • C1206C100J5GAC TU
  • C1206C100J5GAC TU.
  • C1206C100J5GAC-TU
  • C1206C100J5GAC7800
  • C1206C100J5GACTU.