Yageo Group C1632C102K5RACTU

Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1632C102K5RACTU.

IHS

Datasheet7 pages20 years ago

JRH Electronics

Newark

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupCA064C102K5RACTU
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD Paper T/R 4 Capacitor
KYOCERA AVXW3A43C102KAT2A
Cap Ceramic Array 0.001uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C102K4T2A
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C T/R
KYOCERA AVXW3A41C102KAT2A
Cap Ceramic Array 0.001uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
NIC ComponentsNCA1206X7R102K50TRPF
Capacitor Ceramic Array 0.001uF 50VDC X7R 10% 1206 SMD Paper T/R 4 Capacitor

Descriptions

Descriptions of Yageo Group C1632C102K5RACTU provided by its distributors.

Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
1632 SMD Ceramic Capacitor Array 50volts 1000pF X7R 10%
Array/Network Capacitor, 50V, X7R, 0.001Uf, Surface Mount, Chip-8
Ceramic Capacitor Array; Capacitor Type:General Purpose; Capacitance:1000pF; Capacitance Tolerance:±10%; Voltage Rating:50V; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:1632; Termination:SMD RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1632C102K5RAC-TU
  • C1632C102K5RACTU.