Yageo Group C1210X225K5RACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X225K5RACAUTO.

IHS

Datasheet23 pages2 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-7.36%

CAD Models

Download Yageo Group C1210X225K5RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.211
$ 0.211
Stock
264,009
779,620
779,620
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210C225K5RACTU
1210 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
KYOCERA AVX12105C225KAT2A
1210 2200NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1210F225K5RACTU
1210 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
KYOCERA AVX12105C225K4Z2A
50V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1210 OMD-CAP 125C Automotive T/R
TAIYO YUDENGMK325BJ225KN-T
Multilayer Ceramic Capacitors (High dielectric type), 35V, 2.2 uF, ± 10 %, 1210, X5R/B, RoHS

Descriptions

Descriptions of Yageo Group C1210X225K5RACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
Cap Ceramic 2.2uF 50V X7R 10% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1210 Flexible Termination 125C Medical T/R Automotive AEC-Q200
1210 (3225Metric) SMD Auto X7R Flex 50V 2.2muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210X225K5RACAUTO.