Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1210F225K5RACTU

1210 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210F225K5RACTU.

IHS

Datasheet25 pages3 years ago
Datasheet7 pages21 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-5.66%

CAD Models

Download Yageo Group C1210F225K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.47
Stock
209,538
107,264
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC1210C225K5RACTU
1210 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
50V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK325B7225KNHT
35V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210X225K5RACTU
Cap Ceramic 2.2uF 50V X7R 10% SMD 1210 FlexiTerm 125C T/R

Descriptions

Descriptions of Yageo Group C1210F225K5RACTU provided by its distributors.

1210 C 2.2uF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
Cap Ceramic 2.2uF 50V X7R 10% SMD 1210 OMD-CAP 125C Plastic T/R
MLCC 2.2μF ±10% X7R 50V 1210 SMD 3.2mm × 2.5mm × 1.7mm
Ceramic Capacitor 2.2uF, 50VDC, 1210, ±10 %
CAP, 2.2µF, 50V, 10%, X7R, 1210; Capacitance: 2.2µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: F Series FO-CAP; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210F225K5RAC-TU
  • C1210F225K5RAC-TU.
  • C1210F225K5RAC7800
  • C1210F225K5RACTU.