Yageo Group C1210X222KDRACTU

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X222KDRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Inventory History

3 month trend:
-38.54%

CAD Models

Download Yageo Group C1210X222KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.517
$ 0.517
Stock
6,741
57,498
57,498
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210C222KDRACTU
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1210 125C Medical T/R
KYOCERA AVX1210AC222KAT1A
Cap Ceramic 0.0022uF 1000V X7R 10% SMD 1210 125°C T/R
KYOCERA AVX1210AC202KAT1A
1210 2 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1210AC222KAZ1A
1210 2.2 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C222KGRACTU
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 125C Medical T/R
Cap Ceramic 0.0022uF 100V X7R 10% SMD 1210 125°C Plastic T/R

Descriptions

Descriptions of Yageo Group C1210X222KDRACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 2200pF X7R 10% Flex Term
1210 ceramic capacitor 1kV 2.2nF 10% 15% ppm/C
CAP, 2200PF, 1KV, MLCC, 1210; Capacitance: 2200pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Temper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210X222KDRAC TU