KYOCERA AVX 1210AC222KAZ1A

1210 2.2 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210AC222KAZ1A.

Future Electronics

Datasheet2 pages15 years ago
Datasheet5 pages10 years ago

X-ON

Alternate Parts

Price @ 1000
$ 0.795
Stock
5,786
52,574
Authorized Distributors
2
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.7 mm
1.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1210C222KGRACTU
2.2nF ±10% 2kV X7R 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1210C222KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 2.2nF X7R 1210 0.1
KYOCERA AVX1210GC222KAT1A
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 125C T/R
KYOCERA AVX1210SC222KAT1A
Cap Ceramic 0.0022uF 1500V X7R 10% SMD 1210 125°C T/R
KYOCERA AVX1210CC222KAT1A
Cap Ceramic 0.0022uF 600V/630V X7R 10% Pad SMD 1210 125C T/R
2kV 2.2nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1210AC222KAZ1A provided by its distributors.

1210 2.2 nF 1000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CERAMIC CAPACITOR - MULTILAYER
CAP CER 2200PF 1KV X7R 1210
T&R / Mlc Hi Voltage Mfg

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX