Yageo Group C1210X104KCRACAUTO

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X104KCRACAUTO.

IHS

Datasheet22 pages2 years ago

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-1.37%

CAD Models

Download Yageo Group C1210X104KCRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.149
$ 0.149
Stock
34,806
1,431,428
1,431,428
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
2.1 mm
2.1 mm
2.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1210V104KCRACTU
1210 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1210W104KCRACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210
Yageo GroupC1210N104K5XSL
Cap Ceramic 0.1uF 50V X7R 10% SMD 1210 (0.001%FR) 125°C Bulk
KYOCERA AVX12105C104KAT2A
1210 100 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12101C104KAT2A
1210 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12101C104KAZ2A
Cap Ceramic 0.1uF 100V X7R 10% SMD 1210 FlexiTerm 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1210X104KCRACAUTO provided by its distributors.

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210
Cap Ceramic 0.1uF 500V X7R 10% SMD 1210 125°C Plastic T/R
1210 ceramic capacitor 500V 100nF 10% 15% ppm/C
CAP, AEC-Q200, 0.1UF, 500V, MLCC, 1210; Capacitance: 0.1µF; Voltage Rating: 500V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 X Series FT-CA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.