Yageo Group C1210N104K5XSL

Cap Ceramic 0.1uF 50V X7R 10% SMD 1210 (0.001%FR) 125°C Bulk
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210N104K5XSL.

IHS

Datasheet1 page1 year ago

Farnell

Newark

Inventory History

3 month trend:
-57.21%

Alternate Parts

Price @ 1000
$ 0.81
$ 5.87
$ 5.87
Stock
6,550
81,431
81,431
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1210W104KCRACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210
Yageo GroupC1210V104KCRACTU
1210 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1210X104KCRACTU
Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive T/R
KYOCERA AVX12102C104KAT2A
1210 100NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
250V 100nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C104KAT2A
1210 100 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1210N104K5XSL provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% SMD 1210 (0.001%FR) 125°C Bulk
Cap, Mlcc, X7R, 0.1Uf, 500V, 1210; Capacitance:0.1Μf; Voltage(Dc):500V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cdr33 Series, Mil-Prf-55681 Series Rohs Compliant: No |Kemet C1210N104K5XSL
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210
CERAMIC CAPACITOR ceramic capacitor 500V 100nF 10% 15% ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.