Yageo Group C1210W333KDRACTU

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210W333KDRACTU.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+3.52%

CAD Models

Download Yageo Group C1210W333KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.165
Stock
14,926
51,612
Authorized Distributors
6
6
Capacitance
33 nF
33 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.55 mm
1.55 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1210X333KDRACTU
Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1210 Flexible Termination 125C T/R
Yageo GroupC1210C333KDRACTU
Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
Yageo GroupLDEEB2330KA0N00
Cap Film 0.033uF 100V PEN 10% (3.3 X 2.5 X 2mm) Stacked 125C Automotive AEC-Q200 T/R
KYOCERA AVX12102C333KAT2A
1210 33 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12101C333KAT2A
Cap Ceramic 0.033uF 100V X7R 10% SMD 1210 125°C Paper T/R
KYOCERA AVX1210PC333KAT1A
1210 250 V 0.033 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Yageo Group C1210W333KDRACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210
CAP CER 0.033UF 1000V X7R 1210
33nF ¡À10% X7R 1KV 1210 3.3mm*2.6mm
C1210W333KDRACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.