What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3225X7R2E154K200AA

250V 150nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.132
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R2E154K200AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C3225X7R2E154K200AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.205
$ 0.205
Stock
65,695
43,527
43,527
Authorized Distributors
3
4
4
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

250V 150nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK325B7154KN-T
Multilayer Ceramic Capacitor 0.15uF 250V 10% 1210 Emboss T/R
Yageo GroupC1210V154KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1210 10%
Yageo GroupC1210W154KCRACTU
Cap Ceramic 0.15uF 500V X7R 10% Pad SMD 1210 ArcShield with Flexible Termination 125C T/R
KYOCERA AVX12101C154KAZ2A
Cap Ceramic 0.15uF 100V X7R 10% SMD 1210 125°C Embossed T/R
KYOCERA AVX12101C154KAT2A
1210 STANDARD 150NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD

Descriptions

Descriptions of TDK C3225X7R2E154K200AA provided by its distributors.

250V 150nF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.15UF 250V X7R 1210 / 0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=0.15μF, LxWxT:3.2x2.5x2mm
EIA CASE SIZE: 1210, VOLTAGE: 250, CAP VALUE: 150000, TOL: +/-10%, THICKNESS: 2.00 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos