Yageo Group C1210S473K2RACTU

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210S473K2RACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages18 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1210S473K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.231
Stock
108,366
178,743
Authorized Distributors
5
6
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
900 µm
900 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX1210PC473KAT1A
1210 47 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENQMK325B7473KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.047 uF, ± 10 %, 1210, X7R, RoHS
TAIYO YUDENQMK325BJ473KN-T
Multilayer Ceramic Capacitor 0.047uF 250V 10% 1210 Emboss T/R
KYOCERA AVX1210PC473KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
Yageo GroupC1210C473KCRACTU
Cap Ceramic 0.047uF 500V X7R 10% Pad SMD 1210 125°C Low ESR Automotive Medical T/R
Yageo GroupC1210V473KDRACTU
Cap Ceramic 0.047uF 1000V X7R 10% SMD 1210 ArcShield 125C Plastic T/R

Descriptions

Descriptions of Yageo Group C1210S473K2RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210
Cap Ceramic 0.047uF 200V X7R 10% SMD 1210 125°C T/R
Avnet Japan
Capacitor, ceramic,47Nf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210S473K2RACTU
47nF ¡À10% X7R 200V 1210 3.2mm*2.5mm*2.5mm
C1210S473K2RAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210S473K2RAC7800
  • C1210S473K2RACTU.