Yageo Group C1210C685K4PACTU

1210 C 6.8UF Ceramic Multilayer Capacitor, 16 VDC, +85DEGC, X5R Dielec, +/-10%
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C685K4PACTU.

IHS

Datasheet21 pages3 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.48%

CAD Models

Download Yageo Group C1210C685K4PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.519
Stock
20,698
18,553
Authorized Distributors
6
4
Capacitance
6.8 µF
6.8 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
1.7 mm
1.85 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1206C685K4PACTU
SMD Comm X5R 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm X5R ±10% 6.8muF
16V 6.8uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 3225M/1210
16V 6.8uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 6.8 uF 50 V ±10% Tolernace X5R Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8uF 16Volts 10%

Descriptions

Descriptions of Yageo Group C1210C685K4PACTU provided by its distributors.

1210 C 6.8UF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +85DEGC, X5R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1210
Cap Ceramic 6.8uF 16V X5R 10% Pad SMD 1210 85C T/R
Capacitor, ceramic,6.8Uf,16Vdc,10-% Tol,10+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C685K4PACTU
CAP, 6.8UF, 16V, MLCC, 1210; Capacitance: 6.8µF; Voltage Rating: 16V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series KEMET; Operating Temperatu

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.