What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3216X5R1H685K160AB

C Series 1206 6.8 uF 50 V ±10% Tolernace X5R Multilayer Ceramic Capacitor
$ 0.358
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1H685K160AB.

IHS

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
+2.77%

CAD Models

Download TDK C3216X5R1H685K160AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.406
Stock
549,369
133,882
Authorized Distributors
6
4
Capacitance
6.8 µF
6.8 µF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.2x1.6x1.6mm
Yageo GroupC1206C685K4PACTU
SMD Comm X5R 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm X5R ±10% 6.8muF
25V 6.8uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 6.8uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ685KF-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8uF 16Volts 10%

Descriptions

Descriptions of TDK C3216X5R1H685K160AB provided by its distributors.

C Series 1206 6.8 uF 50 V ±10% Tolernace X5R Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 1206
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 6800000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 6.8uF 50V X5R 10% Pad SMD 1206 85C Low ESR T/R
Cap Ceramic 6.8uF 50V X5R 10% SMD 1206 85°C T/R
Avnet Japan
CAP, MLCC, 6.8UF, 50V, X5R, 1206; Capacitance:6.8µF; Voltage(DC):50V; Voltage(AC):-; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series; Product Width:1.6mmRoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R1H685K160AB.