Yageo Group C1210C475M4PACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 1210 20%
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C475M4PACTU.

IHS

Datasheet21 pages3 years ago

Arrow Electronics

CAD Models

Download Yageo Group C1210C475M4PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.129
$ 0.129
Stock
7,612
23,539
23,539
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.9 mm
1.9 mm
1.9 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TAIYO YUDENEMK325BJ475MNHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X5R +/-20% 1210 AEC-Q200
TAIYO YUDENEMK325BJ475MN-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 20 %, 1210, X5R/B, RoHS
KYOCERA AVX1210YD475MAT2A
1210 4.7 uF 16 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENTMK325BJ475MN-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4.7 uF, ± 20 %, 1210, X5R/B, RoHS
KYOCERA AVX12103D475MAT2A
1210 4.7 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
C Series 1210 4.7 uF 50 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1210C475M4PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 1210 20%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210
Capacitor, ceramic,4.7Uf,16Vdc,20-% Tol,20+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C475M4PACTU
CAP CER 4.7UF 16V 20% X5R 1210
1210 (3225Metric) SMD Comm X5R 16V 4.7muF ±20% X5R
C1210C475M4PACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C475M4PAC-TU