TAIYO YUDEN EMK325BJ475MNHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X5R +/-20% 1210 AEC-Q200
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK325BJ475MNHT.

IHS

Datasheet3 pages3 years ago

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-4.14%

CAD Models

Download TAIYO YUDEN EMK325BJ475MNHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.129
$ 0.129
Stock
31,591
23,434
23,434
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.9 mm
1.9 mm
1.9 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENGMK325BJ475MN-T
35V 4.7uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK325BJ475MN-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4.7 uF, ± 20 %, 1210, X5R/B, RoHS
TAIYO YUDENGMK325BJ475MNHT
Cap ,mlcc ,1210,35V ,x5R,4.7Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden GMK325BJ475MNHT
KYOCERA AVX12103D475MAT2A
1210 4.7 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32A475KAULNNE
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric]
KYOCERA AVX12103D475KAT2A
1210 4700NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +85DEGC, X5R DIELEC, +/-10%

Descriptions

Descriptions of TAIYO YUDEN EMK325BJ475MNHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X5R +/-20% 1210 AEC-Q200
M 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X5R ±20% 4.7muF
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210
Cap Ceramic 4.7uF 16V X5R 20% Pad SMD 1210 85C Low ESR Automotive T/R
CAP ,MLCC ,1210,16V ,X5R,4.7uF 20% ,T&R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 4.7 uF, ± 20 %, 1210, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK325 BJ475MNHT