Yageo Group C1210C226M3R2C7186

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
$ 2.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C226M3R2C7186.

IHS

Datasheet18 pages2 years ago

Farnell

Inventory History

3 month trend:
-40.00%

Alternate Parts

Price @ 1000
$ 2.328
$ 2.389
$ 2.389
Stock
2,982
72,283
72,283
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
6.15 mm
6.15 mm
6.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 C 22uF Ceramic Multilayer Capacitor; 25 V; +125degC; X7R Dielec; +/-20% SMD
KYOCERA AVX22203C226M4Z2A
Cap Ceramic 22uF 25V X7R 20% Pad SMD 2220 FlexiTerm 125C Automotive T/R
1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor
25V 22uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 22uF 25V X7R 20% Radial 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group C1210C226M3R2C7186 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
C1210C226M3R2C7186, YAGEO / KEMET ELECTRONICS
CAP, MLCC, STACKED, X7R, 22UF, 1210; Capacitance: 22µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1210 [3225 Metric]; Product Range: KPS Series; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Stacking Height:
22UF 25V 20% 1210

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.