Yageo Group C1210C225K1R1C7186

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10%
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C225K1R1C7186.

IHS

Datasheet18 pages2 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-20.20%

CAD Models

Download Yageo Group C1210C225K1R1C7186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.647
$ 1.647
Stock
19,853
77,454
77,454
Authorized Distributors
6
1
1
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1410
1410
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.35 mm
3.35 mm
3.35 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-10-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

100V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
KYOCERA AVX12101C225K4T2A
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125C Automotive T/R
KYOCERA AVX12101C225KAT2A
100V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12101C225KAZ2A
1210 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210C225K1R1C7186 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP 2.2 UF;TOL 10%;VOL-RTG 100 VDC;SMT;1210;X7R;SINGLE STACK
Cap Ceramic 2.2uF 100V X7R 10% 1 Stacked 125C Extreme Low ESR T/R
CAP, MLCC, X7R, 2.2UF, 100V, 1210; Capacitance:2.2µF; Voltage(DC):100V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Stacking Height:3.35mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Product Range:KPS Series RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C225K1R1C 7186