Yageo Group C1210C105K5NACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X8L 1210 10% AEC-Q200
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C105K5NACAUTO.

IHS

Datasheet22 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
-7.55%

CAD Models

Download Yageo Group C1210C105K5NACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.633
$ 0.633
Stock
3,863
115,959
115,959
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X8L
X8L
X8L
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-09-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

50V 1uF X8L ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C105K8NACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 1.0Uf 10V 10% 0805
Yageo GroupC1206C105K3NACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 1uF, Surface Mount, 1206
16V 1uF X8L ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1 uF 25 V X8L ±10 % Tolerance SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 1uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group C1210C105K5NACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X8L 1210 10% AEC-Q200
Cap Ceramic 1uF 50V X8L 10% Pad SMD 1210 150C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1uF, Surface Mount, 1210
Cap Ceramic 1uF 50V X8L 10% SMD 1210 150°C Embossed Plastic T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.